Encitech 1310-1002-02 USB 2.0 RJ45 Socket M16 mount single unit

Image Representative of Range

Encitech 1310-1002-02 USB 2.0 RJ45 Socket M16 mount single unit

MPN
1310-1002-02
Brand
Encitech
EAN-13
2050005333564
Order Code
02-8675
Country of Origin
Sweden
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £24.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Encitech USB connector, model 1310-1002-02, features a USB 2.0 Type A RJ45 socket designed for M16 mounting. It is ideal for robust and reliable data communication applications. Typically used in industrial settings, it ensures secure connectivity in harsh environments.
Type A
Gender Socket
No. of Contacts 4
Mounting Direction Panel
Bore Ø 18mm
Cable Length 1.00m
Case Material PA
Colour Black, Blue
Compatible with (details) M16 thread
Connector standard USB 2.0
Connector Type RJ45 socket, mount
Contact Material Gold plated
IP Rating IP67
Misc Attribute 2 M16
Number of pins 4
Type A USB 2.0 port A
Type B USB 2.0 connector A

Reviews

Be the first to submit a review

Trustpilot