Encitech 1310-1035-02 USB 2.0 RJ45 Socket mount M30 1pc

Image Representative of Range

Encitech 1310-1035-02 USB 2.0 RJ45 Socket mount M30 1pc

MPN
1310-1035-02
Brand
Encitech
EAN-13
2050005334455
Order Code
02-8712
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £63.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The encitech 1310-1035-02 is a mounting part featuring 2x USB 2.0 socket A and RJ45 socket for versatile connectivity. It is typically used in networking and computer interface applications, providing a reliable connection point for data transfer. This product is ideal for installations requiring a robust and space-efficient connection solution.
Type A
Gender Socket
No. of Contacts 4
Mounting Direction Panel
Bore Ø 31mm
Cable Length 1.00m
Case Material PA
Colour Black, Blue
Compatible with (details) M30 thread
Connection Cable + connector
Connector standard USB 2.0
Connector Type RJ45 socket, mount
Contact Material Gold plated
IP Rating IP67
Misc Attribute 2 M30
Number of pins 4

Reviews

Be the first to submit a review

Trustpilot