Encitech 1310-1002-01 USB 2.0 Type A RJ45 Socket M16 mount 1pc

Image Representative of Range

Encitech 1310-1002-01 USB 2.0 Type A RJ45 Socket M16 mount 1pc

MPN
1310-1002-01
Brand
Encitech
EAN-13
2050005333557
Order Code
02-8674
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £15.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Encitech USB 2.0 Type A RJ45 socket provides a secure M16 mounting for robust connections. It features high-speed data transfer capabilities and is suitable for industrial or networking applications. This product ensures reliable performance for connecting USB and RJ45 interfaces.
Type A
Gender Socket
No. of Contacts 4
Mounting Direction Panel
Bore Ø 18mm
Cable Length 0.50m
Case Material PA
Colour Black, Blue
Compatible with (details) M16 thread
Connector standard USB 2.0
Connector Type RJ45 socket, mount
Contact Material Gold plated
IP Rating IP67
Misc Attribute 2 M16
Number of pins 4
Type A USB 2.0 port A
Type B USB 2.0 connector A

Reviews

Be the first to submit a review

Trustpilot