Encitech 1310-1001-01 USB 2.0 RJ45 Socket M16 mount 1pc

Image Representative of Range

Encitech 1310-1001-01 USB 2.0 RJ45 Socket M16 mount 1pc

MPN
1310-1001-01
Brand
Encitech
EAN-13
4064161271811
Order Code
02-8673
Country of Origin
Sweden
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £19.14 £19.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Encitech USB 2.0 Type A RJ45 socket, model 1310-1001-01, is designed for reliable data transfer with an M16 mounting feature. This connector is typically used in networking and communication equipment for secure and efficient connections. It is suitable for both commercial and industrial applications, focusing on sturdy construction and ease of installation.
Type A
Gender Socket
No. of Contacts 4
Mounting Direction Panel
Bore Ø 18mm
Case Material PA
Compatible with (details) M16 thread
Connection Solder bucket
Connector standard USB 2.0 type A socket
Connector Type RJ45 socket, mount
Contact Material Gold plated
Factory colour Black
IP Rating IP67
Misc Attribute 2 M16
Number of pins 4
Type A USB 2.0 port A
Type B Solder bucket

Reviews

Be the first to submit a review

Trustpilot