Encitech 1310-1013-05 USB 2.0 & RJ45 Micro-B Socket Mount M16 1pc

Image Representative of Range

Encitech 1310-1013-05 USB 2.0 & RJ45 Micro-B Socket Mount M16 1pc

MPN
1310-1013-05
Brand
Encitech
EAN-13
2050005333717
Order Code
02-8684
Country of Origin
Sweden
View Full Product Range (17)

Discontinued


The USB 2.0 socket Micro-B RJ45 socket by Encitech, part number 1310-1013-05, features an M16 mount providing secure connections. This connector is ideal for linking USB devices with RJ45 interfaces and is often used in networking and telecommunications applications. It is available as a single piece and ensures reliable data transfer and easy installation.
Type Micro B
Gender Socket
No. of Contacts 5
Mounting Direction Panel
Bore Ø 18mm
Cable Length 3.00m
Case Material PA
Compatible with (details) M16 thread
Connector standard Micro-B USB
Connector Type RJ45 socket, mount
Contact Material Gold plated
Factory colour Black
IP Rating IP67
Misc Attribute 2 M16
Number of pins 5
Type A USB 2.0 port Micro B
Type B USB 2.0 connector Micro B

Trustpilot