Encitech 1310-1028-05 USB 2.0 RJ45 Socket mount M22 1pc

Image Representative of Range

Encitech 1310-1028-05 USB 2.0 RJ45 Socket mount M22 1pc

MPN
1310-1028-05
Brand
Encitech
EAN-13
2050005334264
Order Code
02-8705
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £42.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The encitech USB connector features two USB 2.0 type A ports alongside an RJ45 socket, providing versatile connectivity options. It is designed for mounting as model 1310-1028-05, suitable for industrial and networking applications. Its robust construction ensures reliable performance in various settings.
Type A
Gender Socket
No. of Contacts 4
Mounting Direction Panel
Bore Ø 23mm
Cable Length 3.00m
Case Material PA
Colour Black, Blue
Compatible with (details) M22 thread
Connection Cable + connector
Connector standard USB 2.0
Connector Type RJ45 socket, mount
Contact Material Gold plated
IP Rating IP67
Misc Attribute 2 M22
Number of pins 4

Reviews

Be the first to submit a review

Trustpilot