Encitech 1310-0005-01 USB 2.0 SocketA RJ45 M20 mount 1pc

Encitech 1310-0005-01 USB 2.0 SocketA RJ45 M20 mount 1pc

MPN
1310-0005-01
Brand
Encitech
EAN-13
2050005281339
Order Code
02-8668
Country of Origin
Sweden

Discontinued


The product is manufactured by Encitech and is a USB 2.0 socket A RJ45 socket. This connector is designed for mounting with reference number 1310-0005-01 M20 and is ideal for networking and data transfer applications. It is typically used in environments where robust connectivity is required.
Type A
Gender Socket
No. of Contacts 4
Mounting Direction Panel
Bore Ø 20.6mm
Cable Length 2.00m
Case Material PA
Compatible with (details) Thread: M20
Connector standard USB 2.0 type A socket
Connector Type RJ45 socket, mount
Contact Material Gold plated
Factory colour Black
IP Rating IP65
Misc Attribute 2 M20
Number of pins 4
Type A USB 2.0 port A
Type B Open cable ends

Trustpilot