Encitech 1310-1013-01 USB 2.0 Micro-B RJ45 Socket M16 Mount 1pc

Image Representative of Range

Encitech 1310-1013-01 USB 2.0 Micro-B RJ45 Socket M16 Mount 1pc

MPN
1310-1013-01
Brand
Encitech
EAN-13
4064161271842
Order Code
02-8682
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £17.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Encitech USB 2.0 socket Micro-B RJ45 socket is designed for mounting in M16 applications. This connector is ideal for use in networking and data transmission settings. It typically finds applications in industrial environments where securely mounted, high-speed connectivity is required.
Type Micro B
Gender Socket
No. of Contacts 5
Mounting Direction Panel
Bore Ø 18mm
Cable Length 0.50m
Case Material PA
Compatible with (details) M16 thread
Connector standard Micro-B USB
Connector Type RJ45 socket, mount
Contact Material Gold plated
Factory colour Black
IP Rating IP67
Misc Attribute 2 M16
Number of pins 5
Type A USB 2.0 port Micro B
Type B USB 2.0 connector Micro B

Reviews

Be the first to submit a review

Trustpilot