Christmas Opening Hours and Delivery Dates here
Encitech 1310-1018-05 USB 2.0 RJ45 Socket M22 mount 1pc

Image Representative of Range

Encitech 1310-1018-05 USB 2.0 RJ45 Socket M22 mount 1pc

Order Code:

02-8693

Brand: Encitech MPN: 1310-1018-05 EAN-13: 2050005333847
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 08/01/2026

The USB 2.0 type A RJ45 socket, manufactured by Encitech, features a mount configuration designated as 1310-1018-05 M22. This component is primarily utilised for connecting USB devices to networks, combining USB and RJ45 interfaces in a compact form. Typical applications include data transfer and device networking in computer and telecommunications setups.
Type A
No. of Contacts 4
Bore Ø 23mm
Cable Length 3.00m
Case Material PA
Compatible with (details) M22 thread
Connection Cable + connector
Connector standard USB 2.0
Connector Type RJ45 socket, mount
Contact Material Gold plated
IP Rating IP67
Misc Attribute 2 M22
Type A USB 2.0 port A
Type B USB 2.0 connector A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot