Encitech 1310-1018-02 USB 2.0 Type A RJ45 Socket mount M22 1pc

Image Representative of Range

Encitech 1310-1018-02 USB 2.0 Type A RJ45 Socket mount M22 1pc

MPN
1310-1018-02
Brand
Encitech
EAN-13
2050005333816
Order Code
02-8692
Country of Origin
Sweden
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £24.44 £24.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The USB 2.0 Type A RJ45 socket, manufactured by Encitech, is a versatile connector for reliable data transmission. This mountable part, model number 1310-1018-02, is typically used in networking and communication devices. It is suitable for applications requiring secure connections and efficient data exchange.
Type A
Gender Socket
No. of Contacts 4
Mounting Direction Panel
Bore Ø 23mm
Cable Length 1.00m
Case Material PA
Colour Black, Blue
Compatible with (details) M22 thread
Connection Cable + connector
Connector standard USB 2.0
Connector Type RJ45 socket, mount
Contact Material Gold plated
IP Rating IP67
Misc Attribute 2 M22
Number of pins 4
Type A USB 2.0 port A
Type B USB 2.0 connector A

Reviews

Be the first to submit a review

Trustpilot