Encitech 1310-0003-01 USB 2.0 RJ45 Socket M16 mount 1pc

Image Representative of Range

Encitech 1310-0003-01 USB 2.0 RJ45 Socket M16 mount 1pc

MPN
1310-0003-01
Brand
Encitech
EAN-13
2050005281278
Order Code
02-8667
Country of Origin
Sweden
View Full Product Range (17)

Discontinued


The USB 2.0 Type A RJ45 socket, manufactured by encitech, features a mountable design labelled 1310-0003-01 M16. This connector is ideal for robust data transfer applications and ensures secure connections for various electronic devices. It is typically used in networking equipment and computer peripherals.
Type A
Gender Socket
No. of Contacts 4
Mounting Direction Panel
Bore Ø 18mm
Case Material Zinc
Compatible with (details) M16 thread
Connection Solder bucket
Connector standard USB 2.0 type A socket
Connector Type RJ45 socket, mount
Contact Material Gold plated
Factory colour Zinc
IP Rating IP54
Misc Attribute 2 M16
Number of pins 4
Type A USB 2.0 port A
Type B Solder bucket

Trustpilot