Encitech 1310-1016-01 USB 2.0 RJ45 Socket M22 mount 1pc

Image Representative of Range

Encitech 1310-1016-01 USB 2.0 RJ45 Socket M22 mount 1pc

MPN
1310-1016-01
Brand
Encitech
EAN-13
2050005333786
Order Code
02-8689
Country of Origin
Sweden
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £19.54 £19.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The USB 2.0 Type A RJ45 socket, manufactured by Encitech, features a robust design for reliable data transfer. It is suited for mounting applications using the 1310-1016-01 configuration. Typical uses include connecting USB devices in networking and industrial environments.
Type A
Gender Socket
No. of Contacts 4
Mounting Direction Panel
Bore Ø 23mm
Case Material PA
Compatible with (details) M22 thread
Connection Pins
Connector standard USB 2.0 type A socket
Connector Type RJ45 socket, mount
Contact Material Gold plated
Factory colour Black
IP Rating IP67
Misc Attribute 2 M22
Number of pins 4
Type A USB 2.0 port A
Type B Soldering

Reviews

Be the first to submit a review

Trustpilot