Encitech 1310-1028-01 USB 2.0A RJ45 Socket M22 mount 1pc

Image Representative of Range

Encitech 1310-1028-01 USB 2.0A RJ45 Socket M22 mount 1pc

MPN
1310-1028-01
Brand
Encitech
EAN-13
2050005334226
Order Code
02-8702
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £16.85
10+ £15.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The product is manufactured by Encitech and features two USB 2.0 Type A ports and an RJ45 socket. Designed for efficient data connectivity, it can be easily mounted using the M22 format. This component is typically used in networking equipment and electronic devices requiring stable USB and Ethernet connections.
Type A
Gender Socket
No. of Contacts 4
Mounting Direction Panel
Bore Ø 23mm
Cable Length 0.50m
Case Material PA
Colour Black, Blue
Compatible with (details) M22 thread
Connection Cable + connector
Connector standard USB 2.0
Connector Type RJ45 socket, mount
Contact Material Gold plated
IP Rating IP67
Misc Attribute 2 M22
Number of pins 4

Reviews

Be the first to submit a review

Trustpilot