Encitech 1310-1032-01 USB 2.0 Connector A RJ45 Socket 1pc Mount M22

Image Representative of Range

Encitech 1310-1032-01 USB 2.0 Connector A RJ45 Socket 1pc Mount M22

Order Code:

02-8708

Brand: Encitech MPN: 1310-1032-01 EAN-13: 4064161271880
Qty Unit Price (Ex VAT)
1+ £23.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The USB 2.0 Connector A RJ45 Socket, manufactured by Encitech, is designed for reliable data connectivity and secure mounting. This component, model number 1310-1032-01, is ideal for networking applications where a robust connection is needed. It is typically used in computer networking setups, ensuring seamless data transmission between devices.
Type A
No. of Contacts 4
Bore Ø 23mm
Cable Length 0.50m
Case Material PA
Compatible with (details) M22 thread
Connection Cable + connector
Connector standard USB 2.0 type A plug
Connector Type RJ45 socket, mount
Contact Material Gold plated
IP Rating IP67
Misc Attribute 2 M22
Type A USB 2.0 port A
Type B USB 2.0 connector A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot