Encitech 2101-0100-02 RJ45 Connector horizontal mount 6P6C metal Socket |
02-8733
|
|
Despatched within 4 working days - 202 in stock
|
3+ £1.33
Price per unit Ex VAT
|
RJ45 Connector |
Socket |
Horizontal |
Shielded |
6P6C |
RJ12 |
|
Socket, horizontal mount |
Bronze, gold plated on nickel |
Metal |
|
Thermoplastic |
|
RJJ-6-6-NF-RA-S |
|
6P6C |
1 |
1 |
3g |
|
Encitech 2101-0100-03 RJJ-8-8-NF-RA-S RJ45 Socket 8P8C horiz. mount |
02-8734
|
|
|
5+ £1.21
Price per unit Ex VAT
|
RJ45 Connector |
Socket |
Horizontal |
Shielded |
8P8C |
RJ45 |
|
Socket, horizontal mount |
Bronze, gold plated on nickel |
Metal |
|
Thermoplastic |
|
RJJ-8-8-NF-RA-S |
|
8P8C |
1 |
1 |
3g |
|
Encitech 2101-0100-11 Socket RJ45 Connector 4P4C Horizontal Mount |
02-8735
|
|
|
5+ £0.867
Price per unit Ex VAT
|
RJ45 Connector |
Socket |
Horizontal |
Unshielded |
4P4C |
RJ10 |
|
Socket, horizontal mount |
Bronze, gold plated on nickel |
Black |
|
Thermoplastic |
|
RJJ-44NF-RA |
|
4P4C |
1 |
1 |
3g |
|
Encitech 2101-0100-12 RJ45 Connector 6P6C horizontal mount black |
02-8736
|
|
|
5+ £0.927
Price per unit Ex VAT
|
RJ45 Connector |
Socket |
Horizontal |
Unshielded |
6P6C |
RJ12 |
|
Socket, horizontal mount |
Bronze, gold plated on nickel |
Black |
|
Thermoplastic |
|
RJJ-66NF-RA |
|
6P6C |
1 |
1 |
3g |
|
Encitech 2101-0100-14 RJ45 Connector 6P4C horizontal mount Black |
02-8737
|
|
Despatched within 4 working days - 157 in stock
|
5+ £1.13
Price per unit Ex VAT
|
RJ45 Connector |
Socket |
Horizontal |
Unshielded |
6P4C |
RJ11 |
|
Socket, horizontal mount |
Bronze, gold plated on nickel |
Black |
|
Thermoplastic |
|
RJJ-64NF-RA |
|
6P4C |
1 |
1 |
3g |
|
Encitech 2101-0110-03 RJ45 Connector 8P8C Socket Vertical Metal |
02-8738
|
|
|
3+ £1.35
Price per unit Ex VAT
|
RJ45 Connector |
Socket |
Vertical |
Shielded |
8P8C |
RJ45 |
|
Socket, vertical vertical |
Bronze, gold plated on nickel |
Metal |
|
Thermoplastic |
|
RJJ-88NF-V-S |
|
8P8C |
1 |
1 |
3g |
|
Encitech 2101-0110-11 RJ45 Connector 4P4C Black Vertical Socket |
02-8739
|
|
|
10+ £0.524
Price per unit Ex VAT
|
RJ45 Connector |
Socket |
Vertical |
Unshielded |
4P4C |
RJ10 |
|
Socket, vertical vertical |
Bronze, gold plated on nickel |
Black |
|
Thermoplastic |
|
RJJ-44NF-V |
|
4P4C |
1 |
1 |
3g |
|
Encitech 2101-0110-13 RJ45 Connector 8P8C Socket Vertical Black 1pc |
02-8740
|
|
Despatched within 4 working days - 13 in stock
|
5+ £0.927
Price per unit Ex VAT
|
RJ45 Connector |
Socket |
Vertical |
Unshielded |
8P8C |
RJ45 |
|
Socket, vertical vertical |
Bronze, gold plated on nickel |
Black |
|
Thermoplastic |
|
RJJ-88NF-V |
|
8P8C |
1 |
1 |
3g |
|
Encitech 2101-0110-14 RJ45 Connector 6P4C vertical Socket Black |
02-8741
|
|
Despatched within 4 working days - 69 in stock
|
5+ £0.960
| 5+ |
£0.960 |
| 10+ |
£0.886 |
| 100+ |
£0.819 |
| 500+ |
£0.767 |
Price per unit Ex VAT
|
RJ45 Connector |
Socket |
Vertical |
Unshielded |
6P4C |
RJ11 |
|
Socket, vertical vertical |
Bronze, gold plated on nickel |
Black |
|
Thermoplastic |
|
RJJ-64NF-V |
|
6P4C |
1 |
1 |
3g |
|
Encitech 2101-0115-01 Cat 5 RJ45 Connector 8P8C Twin Black 1pc |
02-8742
|
|
Despatched within 4 working days - 72 in stock
|
2+ £2.07
Price per unit Ex VAT
|
RJ45 CAT 5 |
|
PCB |
Unshielded |
8P8C |
RJ45 |
|
Twin connector |
Bronze, gold plated on nickel |
Black |
Cat 5 |
Thermoplastic |
+85°C |
3101-8821 |
0°C |
8P8C |
1 |
1 |
6g |
CAT 5 |
Encitech 2101-0115-02 RJ45 Connector Cat 5 8P8C metal twin 1pc |
02-8743
|
|
Despatched within 4 working days - 83 in stock
|
1+ £4.73
Price per unit Ex VAT
|
RJ45 CAT 5 |
|
|
Shielded |
8P8C |
RJ45 |
|
Twin connector |
Bronze, gold plated on nickel |
Metal |
Cat 5 |
Thermoplastic |
+85°C |
3101S-8821 |
0°C |
8P8C |
1 |
1 |
9g |
CAT 5 |
Encitech 2101-0115-03 Cat 5e RJ45 Connector 8P8C Black 1pc |
02-8744
|
|
Despatched within 4 working days - 58 in stock
|
1+ £4.07
Price per unit Ex VAT
|
RJ45 CAT 5e |
|
|
Unshielded |
8P8C |
RJ45 |
|
Twin connector |
Bronze, gold plated on nickel |
Black |
Cat 5e |
Thermoplastic |
+85°C |
3101S-8821 |
0°C |
8P8C |
1 |
1 |
6g |
CAT 5e |
Encitech 2101-0115-05 Cat 6a RJ45 Connector 8P8C Black 1pc |
02-8745
|
|
Despatched within 4 working days - 63 in stock
|
1+ £9.24
| 1+ |
£9.24 |
| 10+ |
£8.35 |
| 100+ |
£8.09 |
Price per unit Ex VAT
|
RJ45 CAT 6a |
|
|
Unshielded |
8P8C |
RJ45 |
|
Twin connector |
Bronze, gold plated on nickel |
Black |
Cat 6a |
Polycarbonate (PC) |
+85°C |
3101-CAT6a |
0°C |
8P8C |
1 |
1 |
7g |
CAT 6A |
Encitech 2101-0115-06 Cat6a RJ45 Twin Connector 8P8C Metal 1pc |
02-8746
|
|
Despatched within 4 working days - 35 in stock
|
1+ £10.71
Price per unit Ex VAT
|
RJ45 CAT 6a |
|
|
Shielded |
8P8C |
RJ45 |
|
Twin connector |
Bronze, gold plated on nickel |
Metal |
Cat 6a |
Thermoplastic |
+85°C |
3101S-CAT6a |
0°C |
8P8C |
1 |
1 |
11g |
CAT 6A |
Encitech 6510-0104-01 RJ45 Connector Plug 8P8C Transparent 1pc |
02-9364
|
|
Despatched within 4 working days - 1,034 in stock
|
20+ £0.278
| 20+ |
£0.278 |
| 100+ |
£0.233 |
| 500+ |
£0.225 |
Price per unit Ex VAT
|
RJ45 Connector |
Plug |
|
Unshielded |
8P8C |
RJ45 |
Cut & Clip |
Plug, straight |
Cu-alloy, gold plated |
Transparent |
|
Polycarbonate (PC) |
|
RJ458P8CR |
|
8P8C |
|
|
|
|
Encitech 6510-0104-04 RJ45 Connector 6P6C Transparent Plug Straight 1pc |
02-9365
|
|
Despatched within 4 working days - 457 in stock
|
20+ £0.256
| 20+ |
£0.256 |
| 100+ |
£0.223 |
| 500+ |
£0.215 |
Price per unit Ex VAT
|
RJ45 Connector |
Plug |
Straight |
Unshielded |
6P6C |
RJ12 |
Cut & Clip |
Plug, straight |
Cu-alloy, gold plated |
Transparent |
|
Polycarbonate (PC) |
|
RJ126P6CR |
|
6P6C |
|
|
|
|
Encitech 6510-0104-05 RJ48 Connector 10P10C straight transparent |
02-9366
|
|
Despatched within 4 working days - 24 in stock
|
10+ £0.633
Price per unit Ex VAT
|
RJ45 Connector |
|
Straight |
Unshielded |
10P10C |
RJ50 |
Cut & Clip |
Plug, straight |
Cu-alloy, gold plated |
Transparent |
|
Polycarbonate (PC) |
|
RJ48-10P10CR |
|
10P10C |
|
|
|
|