Encitech 2101-0110-13 RJ45 Connector 8P8C Socket Vertical Black 1pc

Image Representative of Range

Encitech 2101-0110-13 RJ45 Connector 8P8C Socket Vertical Black 1pc

MPN
2101-0110-13
Brand
Encitech
EAN-13
2050006490877
Order Code
02-8740
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.927
10+ £0.856
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Encitech 2101-0110-13 RJ45 connector is a vertical socket designed for 8P8C configurations, suitable for Cat 5, Cat 6, and Cat 7 network applications. It features a robust black housing, ensuring reliable Ethernet connections in various networking environments. This connector is typically used in networking and data transmission applications, offering a high-quality interface for RJ45 connections.
Type RJ45 Connector
Gender Socket
Mounting Type Vertical
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Socket, vertical vertical
Contact Material Bronze, gold plated on nickel
Factory colour Black
Material Thermoplastic
Misc Attribute RJJ-88NF-V
Number of pins 8P8C
Number of Ports 1
Number of Rows 1
Weight 3g

Reviews

Be the first to submit a review

Trustpilot