Encitech 2101-0100-03 RJJ-8-8-NF-RA-S RJ45 Socket 8P8C horiz. mount

Image Representative of Range

Encitech 2101-0100-03 RJJ-8-8-NF-RA-S RJ45 Socket 8P8C horiz. mount

MPN
2101-0100-03
Brand
Encitech
EAN-13
2050006490853
Order Code
02-8734
Country of Origin
Taiwan
View Full Product Range (17)

Discontinued


The Encitech RJJ-8-8-NF-RA-S is an RJ45 connector featuring an 8P8C configuration with a horizontal mount. This metal socket is durable, making it suitable for use in Ethernet networks including Cat 5, Cat 6, and Cat 7 applications. Ideal for telecommunications and network equipment, it ensures reliable connections in various industrial and commercial settings.
Type RJ45 Connector
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Bronze, gold plated on nickel
Factory colour Metal
Material Thermoplastic
Misc Attribute RJJ-8-8-NF-RA-S
Number of pins 8P8C
Number of Ports 1
Number of Rows 1
Weight 3g

Trustpilot