Encitech 2101-0110-14 RJ45 Connector 6P4C vertical Socket Black

Image Representative of Range

Encitech 2101-0110-14 RJ45 Connector 6P4C vertical Socket Black

MPN
2101-0110-14
Brand
Encitech
EAN-13
2050006491010
Order Code
02-8741
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.960
10+ £0.886
100+ £0.819
500+ £0.767
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The Encitech RJJ-64NF-V RJ45 connector features a vertical socket with a 6P4C pin configuration and is finished in black. This connector is ideal for Ethernet applications, commonly used in networking and telecommunications equipment. It is suitable for Cat 5, Cat 6, and Cat 7 cables, ensuring versatile connectivity options.
Type RJ45 Connector
Gender Socket
Mounting Type Vertical
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P4C
Connector standard RJ11
Connector Type Socket, vertical vertical
Contact Material Bronze, gold plated on nickel
Factory colour Black
Material Thermoplastic
Misc Attribute RJJ-64NF-V
Number of pins 6P4C
Number of Ports 1
Number of Rows 1
Weight 3g

Reviews

Be the first to submit a review

Trustpilot