Encitech 2101-0115-06 Cat6a RJ45 Twin Connector 8P8C Metal 1pc

Image Representative of Range

Encitech 2101-0115-06 Cat6a RJ45 Twin Connector 8P8C Metal 1pc

MPN
2101-0115-06
Brand
Encitech
EAN-13
4064161286983
Order Code
02-8746
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £12.60 £10.71
10+ £9.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Encitech 3101S-CAT6a is a robust RJ45 connector featuring 8P8C metal construction, ideal for high-speed network applications. Its compatibility with Cat 6a cables makes it suitable for Ethernet connections, supporting improved data transmission rates. Typical applications include networking setups, data centres, and telecommunications industries.
Type RJ45 CAT 6a
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Twin connector
Contact Material Bronze, gold plated on nickel
Factory colour Metal
LAN Category Cat 6a
Material Thermoplastic
Maximum Temperature +85°C
Min. temperature 0°C
Misc Attribute 3101S-CAT6a
Number of pins 8P8C
Number of Ports 1
Number of Rows 1
Specification CAT 6A
Weight 11g

Reviews

Be the first to submit a review

Trustpilot