Encitech 2101-0100-12 RJ45 Connector 6P6C horizontal mount black

Encitech 2101-0100-12 RJ45 Connector 6P6C horizontal mount black

Order Code:

02-8736

Brand: Encitech MPN: 2101-0100-12 EAN-13: 2050006493335

Discontinued


The Encitech RJJ-66NF-RA RJ45 connector 2101-0100-12 is a horizontal mount socket designed for Cat 5, 6, and 7 network applications. It features a black 6P6C configuration, providing reliable connectivity for Ethernet networks. This connector is suitable for various network setups, including home and office environments.
Type RJ45 Connector
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P6C
Connector standard RJ12
Connector Type Socket, horizontal mount
Contact Material Bronze, gold plated on nickel
Factory colour Black
Material Thermoplastic
Misc Attribute RJJ-66NF-RA
Number of Pins 6P6C
Number of Ports 1
Number of Rows 1

You may also like


Trustpilot