Encitech 6510-0104-04 RJ45 Connector 6P6C Transparent Plug Straight 1pc

Image Representative of Range

Encitech 6510-0104-04 RJ45 Connector 6P6C Transparent Plug Straight 1pc

MPN
6510-0104-04
Brand
Encitech
EAN-13
2050006493052
Order Code
02-9365
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.256
100+ £0.223
500+ £0.215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The Encitech RJ126P6CR RJ45 connector 6510-0104-04 features a 6P6C pin configuration and a transparent design. This plug is suitable for various network applications, including Cat 5, Cat 6, and Cat 7 connections. It is commonly used in creating or repairing Ethernet connections in both residential and commercial settings.
Type RJ45 Connector
Gender Plug
Mounting Type Straight
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P6C
Connection Cut & Clip
Connector standard RJ12
Connector Type Plug, straight
Contact Material Cu-alloy, gold plated
Factory colour Transparent
Material Polycarbonate (PC)
Misc Attribute RJ126P6CR
Number of pins 6P6C

Reviews

Be the first to submit a review

Trustpilot