Encitech 2101-0115-02 RJ45 Connector Cat 5 8P8C metal twin 1pc

Image Representative of Range

Encitech 2101-0115-02 RJ45 Connector Cat 5 8P8C metal twin 1pc

MPN
2101-0115-02
Brand
Encitech
EAN-13
2050006493434
Order Code
02-8743
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £5.56 £4.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

The Encitech 3101S-8821 RJ45 connector is designed for use with Cat 5 networks and supports 8P8C configurations. Made of metal, this versatile component ensures reliable performance in networking environments. Typical applications include Ethernet connections in both office and home networks.
Type RJ45 CAT 5
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Twin connector
Contact Material Bronze, gold plated on nickel
Factory colour Metal
LAN Category Cat 5
Material Thermoplastic
Maximum Temperature +85°C
Min. temperature 0°C
Misc Attribute 3101S-8821
Number of pins 8P8C
Number of Ports 1
Number of Rows 1
Specification CAT 5
Weight 9g

Reviews

Be the first to submit a review

Trustpilot