Encitech 2101-0110-11 RJ45 Connector 4P4C Black Vertical Socket

Image Representative of Range

Encitech 2101-0110-11 RJ45 Connector 4P4C Black Vertical Socket

MPN
2101-0110-11
Brand
Encitech
EAN-13
2050006492581
Order Code
02-8739
Country of Origin
Taiwan
View Full Product Range (17)

Discontinued


The Encitech RJJ-44NF-V is a vertical RJ45 connector with 4 pins. This black socket is ideal for Ethernet and network connections. Common applications include networking equipment requiring stable data transmission.
Type RJ45 Connector
Gender Socket
Mounting Type Vertical
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 4P4C
Connector standard RJ10
Connector Type Socket, vertical vertical
Contact Material Bronze, gold plated on nickel
Factory colour Black
Material Thermoplastic
Misc Attribute RJJ-44NF-V
Number of pins 4P4C
Number of Ports 1
Number of Rows 1
Weight 3g

Trustpilot