Encitech 2101-0100-11 Socket RJ45 Connector 4P4C Horizontal Mount

Image Representative of Range

Encitech 2101-0100-11 Socket RJ45 Connector 4P4C Horizontal Mount

MPN
2101-0100-11
Brand
Encitech
EAN-13
2050006491355
Order Code
02-8735
Country of Origin
Taiwan
View Full Product Range (17)

Discontinued


The Encitech RJJ-44NF-RA is a black RJ45 connector designed for horizontal mounting with 4P4C pin configuration. Its compact design makes it suitable for Ethernet applications in Cat 5, Cat 6, and Cat 7 networking environments. This connector is ideal for use in telecommunications and data transmission devices.
Type RJ45 Connector
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 4P4C
Connector standard RJ10
Connector Type Socket, horizontal mount
Contact Material Bronze, gold plated on nickel
Factory colour Black
Material Thermoplastic
Misc Attribute RJJ-44NF-RA
Number of pins 4P4C
Number of Ports 1
Number of Rows 1
Weight 3g

Trustpilot