Encitech 6510-0104-01 RJ45 Connector Plug 8P8C Transparent 1pc

Image Representative of Range

Encitech 6510-0104-01 RJ45 Connector Plug 8P8C Transparent 1pc

MPN
6510-0104-01
Brand
Encitech
EAN-13
2050006493038
Order Code
02-9364
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.278
100+ £0.233
500+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,032 in stock

The Encitech RJ458P8CR RJ45 connector, model 6510-0104-01, features 8P8C pins and a transparent design, suitable for various category 5, 6, and 7 networking applications. Typically used for networking purposes, this plug is ideal for Ethernet connections, providing reliable communication interfaces. Manufactured by Encitech, it ensures durable and efficient connectivity solutions in both residential and commercial settings.
Type RJ45 Connector
Gender Plug
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Cu-alloy, gold plated
Factory colour Transparent
Material Polycarbonate (PC)
Misc Attribute RJ458P8CR
Number of pins 8P8C

Reviews

Be the first to submit a review

Trustpilot