Encitech 2101-0115-05 Cat 6a RJ45 Connector 8P8C Black 1pc

Image Representative of Range

Encitech 2101-0115-05 Cat 6a RJ45 Connector 8P8C Black 1pc

MPN
2101-0115-05
Brand
Encitech
EAN-13
4064161287171
Order Code
02-8745
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £10.87 £9.24
10+ £8.35
100+ £8.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Encitech 3101-CAT6a is an RJ45 connector with 8P8C configuration, suitable for high-performance networking needs. It is typically used for Ethernet connections in Cat 5, Cat 6, and Cat 7 networks. This durable black connector is ideal for professional networking installations and data transmission applications.
Type RJ45 CAT 6a
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Twin connector
Contact Material Bronze, gold plated on nickel
Factory colour Black
LAN Category Cat 6a
Material Polycarbonate (PC)
Maximum Temperature +85°C
Min. temperature 0°C
Misc Attribute 3101-CAT6a
Number of pins 8P8C
Number of Ports 1
Number of Rows 1
Specification CAT 6A
Weight 7g

Reviews

Be the first to submit a review

Trustpilot