Encitech 2101-0110-03 RJ45 Connector 8P8C Socket Vertical Metal

Image Representative of Range

Encitech 2101-0110-03 RJ45 Connector 8P8C Socket Vertical Metal

MPN
2101-0110-03
Brand
Encitech
EAN-13
2050006493342
Order Code
02-8738
Country of Origin
Taiwan
View Full Product Range (17)

Discontinued


The RJ45 connector by Encitech, model 2101-0110-03, is a vertical socket with 8P8C configuration and metal construction. It is suitable for Cat 5, Cat 6, and Cat 7 network connections and is commonly used in Ethernet applications. This durable connector is ideal for networking setups requiring reliable and high-speed data transmission.
Type RJ45 Connector
Gender Socket
Mounting Type Vertical
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Socket, vertical vertical
Contact Material Bronze, gold plated on nickel
Factory colour Metal
Material Thermoplastic
Misc Attribute RJJ-88NF-V-S
Number of pins 8P8C
Number of Ports 1
Number of Rows 1
Weight 3g

Trustpilot