Encitech 2101-0115-01 Cat 5 RJ45 Connector 8P8C Twin Black 1pc

MPN
2101-0115-01
Brand
Encitech
EAN-13
2050006492666
Order Code
02-8742
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

The Encitech 2101-0115-01 is a black RJ45 connector designed for network applications with 8P8C pin configuration. It supports Cat 5, Cat 6, and Cat 7 Ethernet connections, making it suitable for reliable data transmission. Typically, it is used in networking setups requiring robust and efficient communication links.
Type RJ45 CAT 5
Mounting Type PCB
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Twin connector
Contact Material Bronze, gold plated on nickel
Factory colour Black
LAN Category Cat 5
Material Thermoplastic
Maximum Temperature +85°C
Min. temperature 0°C
Misc Attribute 3101-8821
Number of pins 8P8C
Number of Ports 1
Number of Rows 1
Specification CAT 5
Weight 6g

Reviews

Be the first to submit a review

Trustpilot