Encitech 2101-0100-14 RJ45 Connector 6P4C horizontal mount Black

Image Representative of Range

Encitech 2101-0100-14 RJ45 Connector 6P4C horizontal mount Black

MPN
2101-0100-14
Brand
Encitech
EAN-13
2050006493694
Order Code
02-8737
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

Encitech's RJJ-64NF-RA RJ45 connector, part number 2101-0100-14, is a black horizontal mount socket with 6P4C configuration. This connector is ideal for network applications and supports Cat 5, Cat 6, and Cat 7 cables. It is typically used in Ethernet networking and telecommunications equipment.
Type RJ45 Connector
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P4C
Connector standard RJ11
Connector Type Socket, horizontal mount
Contact Material Bronze, gold plated on nickel
Factory colour Black
Material Thermoplastic
Misc Attribute RJJ-64NF-RA
Number of pins 6P4C
Number of Ports 1
Number of Rows 1
Weight 3g

Reviews

Be the first to submit a review

Trustpilot