Encitech 6510-0104-05 RJ48 Connector 10P10C straight transparent

Image Representative of Range

Encitech 6510-0104-05 RJ48 Connector 10P10C straight transparent

MPN
6510-0104-05
Brand
Encitech
EAN-13
2050006490945
Order Code
02-9366
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.633
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Encitech's RJ48-10P10CR RJ45 connector, model 6510-0104-05, features a 10-pin configuration in a transparent design. This network connector is suitable for applications involving Cat 5, Cat 6, and Cat 7 cables. It is commonly used for creating secure and reliable Ethernet connections in both commercial and residential settings.
Type RJ45 Connector
Mounting Type Straight
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 10P10C
Connection Cut & Clip
Connector standard RJ50
Connector Type Plug, straight
Contact Material Cu-alloy, gold plated
Factory colour Transparent
Material Polycarbonate (PC)
Misc Attribute RJ48-10P10CR
Number of pins 10P10C

Reviews

Be the first to submit a review

Trustpilot