Encitech 2101-0100-02 RJ45 Connector horizontal mount 6P6C metal Socket

Image Representative of Range

Encitech 2101-0100-02 RJ45 Connector horizontal mount 6P6C metal Socket

MPN
2101-0100-02
Brand
Encitech
EAN-13
2050006490846
Order Code
02-8733
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.33
10+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 202 in stock

The Encitech RJ45 connector 2101-0100-02 is a horizontal mount socket designed with 6 pins (6P6C) for robust network connections. It features a metal construction, suitable for Ethernet and various network applications, typically used in Cat 5, Cat 6, and Cat 7 cabling. This component is ideal for high-performance data communication systems where reliable connectivity is essential.
Type RJ45 Connector
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Shielded
Number of Positions/ Contacts 6P6C
Connector standard RJ12
Connector Type Socket, horizontal mount
Contact Material Bronze, gold plated on nickel
Factory colour Metal
Material Thermoplastic
Misc Attribute RJJ-6-6-NF-RA-S
Number of pins 6P6C
Number of Ports 1
Number of Rows 1
Weight 3g

Reviews

Be the first to submit a review

Trustpilot