econ connect KL014BL10 Strand 1x0.14mm² Blue 10m |
02-7308
|
|
Despatched within 4 working days - 29 in stock
|
3+ £2.01
Price per unit Ex VAT
|
Blue |
10m |
10m |
0.14mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 18 x 0,1 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL014BL100 Cable 1x0.14 mm² Blue 100 m |
02-7309
|
|
Despatched within 4 working days - 4 in stock
|
1+ £18.55
Price per unit Ex VAT
|
Blue |
100m |
100m |
0.14mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 18 x 0,1 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL014BR10 Strand 1 x 0.14 mm² Brown 10 m |
02-7310
|
|
Despatched within 4 working days - 12 in stock
|
3+ £2.01
Price per unit Ex VAT
|
Brown |
10m |
10m |
0.14mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 18 x 0,1 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL014BR100 Strand 1x0.14 mm² brown 100m strand durable |
02-7311
|
|
Despatched within 4 working days - 12 in stock
|
1+ £16.90
Price per unit Ex VAT
|
Brown |
100m |
100m |
0.14mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 18 x 0,1 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL014GE10 Strand 1 x 0.14 mm² Yellow 10m length |
02-7312
|
|
Despatched within 4 working days - 21 in stock
|
3+ £2.01
Price per unit Ex VAT
|
Yellow |
10m |
10m |
0.14mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 18 x 0,1 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL014GE100 Strand Yellow 1x0.14 mm² 100m |
02-7313
|
|
Despatched within 4 working days - 18 in stock
|
1+ £16.90
Price per unit Ex VAT
|
Yellow |
100m |
100m |
0.14mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 18 x 0,1 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL014GN10 Strand 1x0.14 mm² Green 10 m |
02-7314
|
|
Despatched within 4 working days - 24 in stock
|
3+ £2.01
Price per unit Ex VAT
|
Green |
10m |
10m |
0.14mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 18 x 0,1 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL014GN100 Strand 1x0.14mm² Green 100m durable Wire |
02-7315
|
|
Despatched within 4 working days - 4 in stock
|
1+ £16.90
Price per unit Ex VAT
|
Green |
100m |
100m |
0.14mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 18 x 0,1 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL014GR10 Strand Cable 1 x 0.14 mm² Grey 10 m |
02-7316
|
|
Despatched within 4 working days - 85 in stock
|
3+ £2.01
Price per unit Ex VAT
|
Grey |
10m |
10m |
0.14mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 18 x 0,1 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL014GR100 Strand 1x0.14mm² Grey 100m Durable Wiring |
02-7317
|
|
Despatched within 4 working days - 13 in stock
|
1+ £16.90
Price per unit Ex VAT
|
Grey |
100m |
100m |
0.14mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 18 x 0,1 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL014OR10 Strand Wire 1 x 0.14 mm² Orange 10 m |
02-7318
|
|
Despatched within 4 working days - 16 in stock
|
3+ £2.01
Price per unit Ex VAT
|
Orange |
10m |
10m |
0.14mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 18 x 0,1 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL014OR100 Strand 1x0.14mm² Orange 100m Spool |
02-7319
|
|
|
1+ £14.91
Price per unit Ex VAT
|
Orange |
100m |
100m |
0.14mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 18 x 0,1 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL014RT10 Strand 1x0.14 mm² Red Wire 10m |
02-7320
|
|
Despatched within 4 working days - 58 in stock
|
3+ £2.01
Price per unit Ex VAT
|
Red |
10m |
10m |
0.14mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 18 x 0,1 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL014RT100 1x0.14mm² red strand 100m reliable wiring solution |
02-7321
|
|
Despatched within 4 working days - 1 in stock
|
1+ £16.90
Price per unit Ex VAT
|
Red |
100m |
100m |
0.14mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 18 x 0,1 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL014SW10 strand 1x0.14 mm² black 10m |
02-7322
|
|
Despatched within 4 working days - 29 in stock
|
3+ £2.01
Price per unit Ex VAT
|
Black |
10m |
10m |
0.14mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 18 x 0,1 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL014SW100 Strand 1x0.14 mm² Black Wire 100m Roll |
02-7323
|
|
Available to back orderBack order, lead time 11 days
|
1+ £17.39
Price per unit Ex VAT
|
Black |
100m |
100m |
0.14mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 18 x 0,1 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL014VI100 Strand 1x0.14mm² Violet 100m |
02-7324
|
|
|
1+ £16.72
Price per unit Ex VAT
|
Violet |
100m |
100m |
0.14mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 18 x 0,1 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL014WS10 Strand Cable 1x0.14 mm² White 10 m |
02-7325
|
|
Despatched within 4 working days - 17 in stock
|
3+ £2.01
Price per unit Ex VAT
|
White |
10m |
10m |
0.14mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 18 x 0,1 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL014WS100 Strand 1x0.14 mm² White 100m |
02-7326
|
|
Despatched within 4 working days - 10 in stock
|
1+ £17.39
Price per unit Ex VAT
|
White |
100m |
100m |
0.14mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 18 x 0,1 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |