econ connect KL014GR100 Strand 1x0.14mm² Grey 100m Durable Wiring

MPN
KL014GR100
Brand
econ connect
EAN-13
2050009092535
Order Code
02-7317
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £16.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The econ connect KL014GR100 Strand is a grey wiring braid with a specification of 1 x 0.14 mm² and is supplied in a 100-metre roll. Manufactured by econ connect, it is ideal for internal or switchboard wiring applications. The thin braid design facilitates flexible and efficient electrical connectivity in various installations.
Colour Grey
Conductor Cross Section 0.14mm²
Number of Cores 1
Insulation Material Copper
Length 100m
Type Strand
Cable Diameter 1.3mm
Core layout 1 x 18 x 0,1 mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot