econ connect KL014SW100 Strand 1x0.14 mm² Black Wire 100m Roll

MPN
KL014SW100
Brand
econ connect
EAN-13
2050009092566
Order Code
02-7323
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £17.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The econ connect KL014SW100 Strand is a black wiring braid with a cross-sectional area of 0.14 mm² and is 100 metres long. Manufactured by econ connect, it is suitable for internal and switchboard wiring applications. This product is ideal for creating organised and efficient electrical connections.
Colour Black
Conductor Cross Section 0.14mm²
Number of Cores 1
Insulation Material Copper
Length 100m
Type Strand
Cable Diameter 1.3mm
Core layout 1 x 18 x 0,1 mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot