econ connect KL014OR100 Strand 1x0.14mm² Orange 100m Spool

MPN
KL014OR100
Brand
econ connect
EAN-13
2050009092542
Order Code
02-7319
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £17.54 £14.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

econ connect manufactures the KL014OR100 strand, which is characterised by a cross-sectional area of 0.14 mm² and an orange colour. This 100-metre wiring braid is primarily used for internal and switchboard wiring applications. The product offers reliable electrical conductivity and flexibility, making it suitable for complex electronic installations.
Colour Orange
Conductor Cross Section 0.14mm²
Number of Cores 1
Insulation Material Copper
Length 100m
Type Strand
Cable Diameter 1.3mm
Core layout 1 x 18 x 0,1 mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot