econ connect KL014RT10 Strand 1x0.14 mm² Red Wire 10m

MPN
KL014RT10
Brand
econ connect
EAN-13
2050009084554
Order Code
02-7320
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The econ connect KL014RT10 is a 10-metre long wiring braid featuring a cross-sectional area of 0.14 mm² in vivid red. This strand is ideal for internal and switchboard wiring applications, offering flexibility and reliability. Manufactured by econ connect, it is designed for small-scale electrical setups.
Colour Red
Conductor Cross Section 0.14mm²
Number of Cores 1
Insulation Material Copper
Length 10m
Type Strand
Cable Diameter 1.3mm
Core layout 1 x 18 x 0,1 mm
Max. length sold by the metre 10m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot