econ connect KL014SW10 strand 1x0.14 mm² black 10m

MPN
KL014SW10
Brand
econ connect
EAN-13
2050009084561
Order Code
02-7322
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The econ connect KL014SW10 Strand is a 10-metre, 0.14 mm² black wiring braid. It's ideal for internal and switchboard wiring applications. This high-quality braid wire is designed for reliable electrical connections.
Colour Black
Conductor Cross Section 0.14mm²
Number of Cores 1
Insulation Material Copper
Length 10m
Type Strand
Cable Diameter 1.3mm
Core layout 1 x 18 x 0,1 mm
Max. length sold by the metre 10m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot