econ connect KL014GN100 Strand 1x0.14mm² Green 100m durable Wire

MPN
KL014GN100
Brand
econ connect
EAN-13
2050009092528
Order Code
02-7315
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £16.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The econ connect KL014GN100 is a green wiring braid with a cross-sectional area of 0.14 mm², designed for efficient internal or switchboard wiring. Manufactured by econ connect, it spans 100 metres in length, ensuring ample material for large-scale projects. Commonly used in electrical installations, it provides excellent flexibility and durability.
Colour Green
Conductor Cross Section 0.14mm²
Number of Cores 1
Insulation Material Copper
Length 100m
Type Strand
Cable Diameter 1.3mm
Core layout 1 x 18 x 0,1 mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot