econ connect KL014VI100 Strand 1x0.14mm² Violet 100m

Order Code:

02-7324

Brand: econ connect MPN: KL014VI100 EAN-13: 2050009092573
Qty Unit Price (Ex VAT)
1+ £16.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The econ connect KL014VI100 Strand is a violet braid wire featuring 1 x 0.14 mm² cross-sectional area and a length of 100 metres. This product is suitable for internal and switchboard wiring applications. It is designed for efficient electrical connections in various installations.
Colour Violet
Conductor Cross Section 0.14mm²
Number of Cores 1
Insulation Material Copper
Length 100m
Type Strand
Cable Diameter 1.3mm
Core layout 1 x 18 x 0,1 mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot