econ connect KL014BL10 Strand 1x0.14mm² Blue 10m

MPN
KL014BL10
Brand
econ connect
EAN-13
2050009092597
Order Code
02-7308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The econ connect KL014BL10 is a 10-metre strand of blue braid wire with a cross-section of 0.14 mm². It is ideal for internal wiring and switchboard wiring applications. This wiring braid by econ connect is suitable for precise and reliable electrical connections.
Colour Blue
Conductor Cross Section 0.14mm²
Number of Cores 1
Insulation Material Copper
Length 10m
Type Strand
Cable Diameter 1.3mm
Core layout 1 x 18 x 0,1 mm
Max. length sold by the metre 10m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot