econ connect KL014BR10 Strand 1 x 0.14 mm² Brown 10 m

MPN
KL014BR10
Brand
econ connect
EAN-13
2050009092603
Order Code
02-7310
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The product from econ connect is a brown wiring braid with a cross-section of 1 x 0.14 mm² and a length of 10 m. It is ideal for internal and switchboard wiring, providing flexible and reliable connections. This strand is suitable for various electrical applications requiring precise and durable wiring solutions.
Colour Brown
Conductor Cross Section 0.14mm²
Number of Cores 1
Insulation Material Copper
Length 10m
Type Strand
Cable Diameter 1.3mm
Core layout 1 x 18 x 0,1 mm
Max. length sold by the metre 10m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot