econ connect KL014GR10 Strand Cable 1 x 0.14 mm² Grey 10 m

MPN
KL014GR10
Brand
econ connect
EAN-13
2050009092634
Order Code
02-7316
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The econ connect KL014GR10 Strand is a grey wiring braid with a cross-section of 1 x 0.14 mm² and a length of 10 metres. It is primarily used for internal and switchboard wiring applications. Manufactured by econ connect, this braid wire is ideal for precise electronic installations requiring reliable conductivity.
Colour Grey
Conductor Cross Section 0.14mm²
Number of Cores 1
Insulation Material Copper
Length 10m
Type Strand
Cable Diameter 1.3mm
Core layout 1 x 18 x 0,1 mm
Max. length sold by the metre 10m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot