econ connect KL014OR10 Strand Wire 1 x 0.14 mm² Orange 10 m

MPN
KL014OR10
Brand
econ connect
EAN-13
2050009084547
Order Code
02-7318
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Manufactured by econ connect, the KL014OR10 Strand features a 1 x 0.14 mm² orange braid wire, available in a 10 m length. It is ideal for internal and switchboard wiring applications due to its reliable conductivity and flexibility. This wiring braid is particularly suited for detailed electronic tasks demanding precise and efficient connections.
Colour Orange
Conductor Cross Section 0.14mm²
Number of Cores 1
Insulation Material Copper
Length 10m
Type Strand
Cable Diameter 1.3mm
Core layout 1 x 18 x 0,1 mm
Max. length sold by the metre 10m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot