econ connect KL014GE10 Strand 1 x 0.14 mm² Yellow 10m length

MPN
KL014GE10
Brand
econ connect
EAN-13
2050009092610
Order Code
02-7312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The econ connect KL014GE10 is a yellow wiring braid featuring a strand size of 1 x 0.14 mm² and a length of 10 m. It is designed for internal wiring and switchboard wiring applications, providing flexibility and durability. This product is ideal for intricate electronic setups.
Colour Yellow
Conductor Cross Section 0.14mm²
Number of Cores 1
Insulation Material Copper
Length 10m
Type Strand
Cable Diameter 1.3mm
Core layout 1 x 18 x 0,1 mm
Max. length sold by the metre 10m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot