econ connect KL014BL100 Cable 1x0.14 mm² Blue 100 m

MPN
KL014BL100
Brand
econ connect
EAN-13
2050009090494
Order Code
02-7309
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £18.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The econ connect KL014BL100 Strand is a blue wiring braid with a cross-section of 1 x 0.14 mm², suitable for internal and switchboard wiring. This 100-metre length strand ensures flexibility and durability for various electrical applications. It is ideal for use in precise and efficient switchboard setups or intricate internal wiring tasks.
Colour Blue
Conductor Cross Section 0.14mm²
Number of Cores 1
Insulation Material Copper
Length 100m
Type Strand
Cable Diameter 1.3mm
Core layout 1 x 18 x 0,1 mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot