econ connect KL014WS10 Strand Cable 1x0.14 mm² White 10 m

MPN
KL014WS10
Brand
econ connect
EAN-13
2050009084578
Order Code
02-7325
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

econ connect manufactures the KL014WS10 Strand, which is a 1 x 0.14 mm² white wire with a length of 10 metres. This braid wire is ideal for internal and switchboard wiring applications. The product is suitable for precise and secure electrical connections.
Colour White
Conductor Cross Section 0.14mm²
Number of Cores 1
Insulation Material Copper
Length 10m
Type Strand
Cable Diameter 1.3mm
Core layout 1 x 18 x 0,1 mm
Max. length sold by the metre 10m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot