econ connect KL014GN10 Strand 1x0.14 mm² Green 10 m

MPN
KL014GN10
Brand
econ connect
EAN-13
2050009092627
Order Code
02-7314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Manufactured by econ connect, this green braid wire features a 1 x 0.14 mm² cross-section and comes in a 10-metre length, perfect for internal wiring applications. The KL014GN10 Strand is ideal for switchboard wiring, providing reliability and efficiency. Its design ensures safe and effective electrical connections for various wiring needs.
Colour Green
Conductor Cross Section 0.14mm²
Number of Cores 1
Insulation Material Copper
Length 10m
Type Strand
Cable Diameter 1.3mm
Core layout 1 x 18 x 0,1 mm
Max. length sold by the metre 10m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot