econ connect ZKL014BL5 Strand 2x0.14 mm² Blue 5m Flexible Cable |
02-7781
|
|
Despatched within 4 working days - 23 in stock
|
2+ £2.32
Price per unit Ex VAT
|
Blue |
0.14mm² |
5m |
2 x 18 x 0,1 mm |
1.3mm |
5m |
2.7mm |
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect ZKL014BR5 Strand 2x0.14mm² Brown 5m |
02-7782
|
|
Despatched within 4 working days - 17 in stock
|
2+ £2.43
Price per unit Ex VAT
|
Brown |
0.14mm² |
5m |
2 x 18 x 0,1 mm |
1.3mm |
5m |
2.7mm |
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect ZKL014GE5 Strand 2x0.14mm² Yellow 5m Cable |
02-7783
|
|
Despatched within 4 working days - 19 in stock
|
2+ £2.45
Price per unit Ex VAT
|
Yellow |
0.14mm² |
5m |
2 x 18 x 0,1 mm |
1.3mm |
5m |
2.7mm |
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect ZKL014GEBR50 Strand 2x0.14mm² Yellow/Brown 50m |
02-7784
|
|
Despatched within 4 working days - 1 in stock
|
1+ £21.12
Price per unit Ex VAT
|
Yellow, Brown |
0.14mm² |
50m |
2 x 18 x 0,1 mm |
1.3mm |
50m |
2.7mm |
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect ZKL014GN5 Strand 2x0.14mm² Green 5m Reliable Wiring Solution |
02-7785
|
|
Despatched within 4 working days - 7 in stock
|
2+ £2.32
Price per unit Ex VAT
|
Green |
0.14mm² |
5m |
2 x 18 x 0,1 mm |
1.3mm |
5m |
2.7mm |
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect ZKL014GR5 Strand 2x0.14mm² Grey 5m |
02-7786
|
|
|
2+ £2.30
Price per unit Ex VAT
|
Grey |
0.14mm² |
5m |
2 x 18 x 0,1 mm |
1.3mm |
5m |
2.7mm |
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect ZKL014RT100 Strand Wire 2 x 0.14 mm² Red 100 m |
02-7787
|
|
|
1+ £33.40
Price per unit Ex VAT
|
Red |
0.14mm² |
100m |
2 x 18 x 0,1 mm |
1.3mm |
100m |
2.7mm |
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect ZKL014RT5 Strand 2x0.14mm² Red 5m for versatile wiring |
02-7788
|
|
Despatched within 4 working days - 6 in stock
|
2+ £2.55
Price per unit Ex VAT
|
Red |
0.14mm² |
5m |
2 x 18 x 0,1 mm |
1.3mm |
5m |
2.7mm |
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect ZKL014RTSW5 Strand 2x0.14 mm² Red/Black 5 m |
02-7789
|
|
Despatched within 4 working days - 43 in stock
|
2+ £2.71
Price per unit Ex VAT
|
Red, Black |
0.14mm² |
5m |
2 x 18 x 0,1 mm |
1.3mm |
5m |
2.7mm |
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect ZKL014RTSW50 Cable 2x0.14 mm² Red/Black 50 m |
02-7790
|
|
|
1+ £20.88
Price per unit Ex VAT
|
|
0.14mm² |
50m |
2 x 18 x 0,1 mm |
1.3mm |
50m |
2.7mm |
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect ZKL014SW100 Strand 2x0.14 mm² Black 100 m Pack |
02-7791
|
|
|
1+ £33.40
Price per unit Ex VAT
|
Black |
0.14mm² |
100m |
2 x 18 x 0,1 mm |
1.3mm |
100m |
2.7mm |
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect ZKL014SW5 Strand 2x0.14 mm² Black 5m |
02-7792
|
|
Despatched within 4 working days - 11 in stock
|
2+ £2.32
Price per unit Ex VAT
|
Black |
0.14mm² |
5m |
2 x 18 x 0,1 mm |
1.3mm |
5m |
2.7mm |
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect ZKL014WS100 Strand Cable 2 x 0.14 mm² White 100 m |
02-7793
|
|
|
1+ £33.40
Price per unit Ex VAT
|
White |
0.14mm² |
100m |
2 x 18 x 0,1 mm |
1.3mm |
100m |
2.7mm |
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect ZKL014WS5 Strand 2x0.14mm² White 5m |
02-7794
|
|
|
2+ £1.97
Price per unit Ex VAT
|
White |
0.14mm² |
5m |
2 x 18 x 0,1 mm |
1.3mm |
5m |
2.7mm |
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect ZKL05WSOR20 Strand Cable 2x0.5mm² White/Orange 20m |
02-7795
|
|
Despatched within 4 working days - 3 in stock
|
1+ £19.50
Price per unit Ex VAT
|
White, Orange |
0.5mm² |
20m |
2 x 16 x 0,2 mm |
1.8mm |
20m |
3.7mm |
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect ZKL05WSSW20 Strand 2x0.5mm² White/Black 20m |
02-7796
|
|
|
1+ £16.57
Price per unit Ex VAT
|
White, Black |
0.5mm² |
20m |
2 x 16 x 0,2 mm |
1.8mm |
20m |
3.7mm |
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect ZKL075RTBR20 Strand 2x0.75mm² Red/Brown 20m |
02-7797
|
|
Despatched within 4 working days - 8 in stock
|
1+ £29.03
Price per unit Ex VAT
|
Red, Brown |
0.75mm² |
20m |
2 x 24 x 0,2 mm |
2.3mm |
20m |
4.6mm |
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |