econ connect ZKL014RT100 Strand Wire 2 x 0.14 mm² Red 100 m

Order Code:

02-7787

Brand: econ connect MPN: ZKL014RT100 EAN-13: 2050009091811

Discontinued


The econ connect ZKL014RT100 is a low voltage braid wire featuring a 2 x 0.14 mm² cross-section and comes in a 100-metre length. It is ideal for internal and switchboard wiring applications. This red strand is designed for use in low voltage leads and feeder wire systems.
Colour Red
Conductor Cross Section 0.14mm²
Number of Cores 2
Insulation Material Copper
Length 100m
Type Strand
Core layout 2 x 18 x 0,1 mm
Height 1.3mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No
Width 2.7mm

Trustpilot