econ connect ZKL014GN5 Strand 2x0.14mm² Green 5m Reliable Wiring Solution

MPN
ZKL014GN5
Brand
econ connect
EAN-13
2050009091897
Order Code
02-7785
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The econ connect ZKL014GN5 Strand features a 2 x 0.14 mm² green wiring braid and measures 5 metres in length. It is well-suited for internal, switchboard, and low voltage wiring applications. This product is ideal for creating low voltage leads and feeder wires efficiently.
Colour Green
Conductor Cross Section 0.14mm²
Number of Cores 2
Insulation Material Copper
Length 5m
Type Strand
Core layout 2 x 18 x 0,1 mm
Height 1.3mm
Max. length sold by the metre 5m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No
Width 2.7mm

Reviews

Be the first to submit a review

Trustpilot